
This 15-position D-Subminiature connector features a right-angle orientation and a 2.74mm pitch. It is designed for through-hole mounting and is compliant with ELV and RoHS regulations. The connector's contacts are made of copper alloy with a tin and gold plating, and it has a flammability rating of UL94 V-0. The connector is packaged in bulk and is available from TE Connectivity.
TE Connectivity 1-1393479-8 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393479-8 to view detailed technical specifications.
No datasheet is available for this part.