TE Connectivity 1-1393486-6 technical specifications.
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393486-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.