Shrouded Header, Straight Orientation, Panel Mount. Features 72 positions with 4 rows, gold-plated female socket contacts for reliable connectivity. Rated for 300V and 4.5A, operating across a wide temperature range of -55°C to 125°C. Termination is via solder lug for discrete wire connections.
TE Connectivity 1-1393555-1 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 20.1mm |
| Gender | Female |
| Length | 83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 72 |
| Number of Poles | 72 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP300 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393555-1 to view detailed technical specifications.
No datasheet is available for this part.