Conn Shrouded Header HDR 72 POS Solder Lug ST Panel Mount
TE Connectivity 1-1393555-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Solder Lug |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1393555-3 to view detailed technical specifications.
No datasheet is available for this part.