TE Connectivity 1-1393586-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 10mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | ML |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393586-2 to view detailed technical specifications.
No datasheet is available for this part.