
Straight, 40-position, 2-row backplane connector with 2.54mm pitch. Features bronze contacts with gold/tin/lead plating and nickel underplate. PBT insulation in a grey housing, rated UL94 V-0, operating from -55°C to 125°C. Through-hole mounting with vertical PCB orientation, designed for board-to-board applications.
TE Connectivity 1-1393641-0 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 3.7inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 20 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393641-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
