96-position, 3-row backplane connector with 2.54mm pitch and 2.54mm row spacing. Features bronze contacts with gold plating, 13mm contact post length, and PBT insulation. Designed for vertical PCB mounting with through-hole termination and wire wrap. Operates within a -55°C to 125°C temperature range, is RoHS and ELV compliant, and carries a UL94 V-0 flammability rating.
TE Connectivity 1-1393642-6 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.6mm |
| Insulation Material | PBT |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393642-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.