96-position, 3-row right-angle header for board-to-board applications. Features 2.54mm pitch and row spacing, with gold-plated bronze contacts for reliable connectivity. Through-hole mounting with PCB retention, accommodating 1.6mm PCB thickness. Constructed with PBT insulation and a UL94 V-0 flammability rating, operating from -55°C to 125°C with a 250V AC max voltage rating.
TE Connectivity 1-1393644-6 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Insulation Material | PBT |
| Length | 94.04mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393644-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.