TE Connectivity 1-1393645-8 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393645-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.