TE Connectivity 1-1393680-8 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Frequency | 8GHz |
| Gender | Male |
| Impedance | 75R |
| Length | 24.7mm |
| Max Frequency | 8GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 8 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1.6/5.6 |
| Termination | Crimp |
| Wire/Cable Diameter | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393680-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.