TE Connectivity 1-1393725-4 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 20mm |
| Gender | Female |
| Length | 83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 450V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393725-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.