TE Connectivity 1-1393738-3 technical specifications.
| Color | Grey |
| Depth | 31.3mm |
| Height | 13.6mm |
| Length | 38.15mm |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Size | 4 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393738-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.