Low Signal Relays - PCB PED:47SHWS=D2 N DAIICHI BRAND
TE Connectivity 1-1393792-5 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 1000 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393792-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.