
This DC relay has a non-latching coil type with a voltage rating of 60V and a current rating of 14.6mA. The coil power consumption is 878mW with a resistance of 4.1kΩ. The relay has a contact current rating of 2A and a voltage rating of 250V. It is compliant with ELV regulations and has a RoHS compliant status. The relay operates within a temperature range of -40°C to 70°C and has a package quantity of 5 units per box.
TE Connectivity 1-1393802-1 technical specifications.
| Actuating System | DC |
| Coil Current | 14.6mA |
| Coil Power | 878mW |
| Coil Resistance | 4.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 0.425inch |
| Length | 1.583inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23030, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 32.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.