
Low Signal Relays - PCB V23030J1017A106
TE Connectivity 1-1393802-9 technical specifications.
| Actuating System | DC |
| Coil Current | 64.8mA |
| Coil Power | 778mW |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| Height | 0.425inch |
| Length | 1.583inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23030, AXICOM |
| Termination | PCB |
| Throw Configuration | 6PDT |
| Weight | 1.058oz |
| Width | 1.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1393802-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
