
40-position, 4-row male power connector with 2.54mm pitch. Features right-angle, through-hole solder termination for signal applications. Designed for automotive environments with a -40°C to 80°C operating temperature range and UL94 HB flammability rating. Includes PCB mount alignment and retention features, with a 1.6mm PCB thickness compatibility.
TE Connectivity 1-1394155-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 1.2inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Number of Signal Positions | 40 |
| Package Quantity | 160 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 40.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1394155-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
