TE Connectivity 1-1394355-3 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| ELV | Compliant |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3136 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | Mark II, AMP |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1394355-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.