4-position, 1-row IDC connector with 5mm pitch, designed for discrete wire termination. Features brass contacts with tin plating, a blade pin contact type, and a natural colored housing. Rated for 10A contact current, operating temperature range of -40°C to 130°C, and UL94 V-2 flammability. This free-hanging, cable mount receptacle includes mating alignment and retention features.
TE Connectivity 1-1394355-4 technical specifications.
| Color | Natural |
| Contact Current Rating | 10A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12mm |
| Housing Color | Natural |
| Length | 0.78inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2352 |
| Packaging | Carton |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Mark II, AMP |
| Termination | IDC |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1394355-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.