TE Connectivity 1-1410546-3 technical specifications.
| Package/Case | Module |
| Connector System | Board-to-Board |
| Contact Voltage Rating (DC) | 48V |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Height | 18.4mm |
| Lead Free | Not Applicable |
| Length | 31.88mm |
| Mating Alignment | Yes (With) |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stackable | Yes |
| Termination | Screw |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1410546-3 to view detailed technical specifications.
No datasheet is available for this part.