TE Connectivity 1-1410999-2 technical specifications.
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Keyed | Yes |
| Length | 0.748inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1410999-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.