TE Connectivity 1-1411558-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Wire |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1411558-2 to view detailed technical specifications.
No datasheet is available for this part.