
This 60A plug-in relay features a 1.3W coil with 114R resistance, operating within a temperature range of -40°C to 125°C. The relay is compliant with ELV regulations and RoHS standards. It has a silver contact material and a throw configuration of SPDT. The relay measures 32.41mm in length, 1.386inch in width, and 2.133inch in height, weighing 60g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1414552-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Coil Power | 1.3W |
| Coil Resistance | 114R |
| Contact Material | Silver |
| Current Rating | 60A |
| ELV | Compliant |
| Height | 2.133inch |
| Length | 32.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Operate Time | 8.5ms |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 60g |
| Width | 1.386inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1414552-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.