
TE Connectivity 1-141708-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Tin, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2.4mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 11.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-141708-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
