Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze and brass with gold plating, it supports a 2A current rating. Designed for wire gauges from 20AWG to 26AWG, this unshielded contact has dimensions of 12.3mm length, 2.5mm height, and 2.4mm depth. It is RoHS compliant and supplied in bulk packaging of 200 pieces.
TE Connectivity 1-141708-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 2.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.5mm |
| Lead Free | Not Applicable |
| Length | 12.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-141708-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.