Six-position, straight, female wire housing for signal applications, featuring a 6mm pitch and 2-row configuration. Constructed from PBT with a black housing color, this connector system is wire-to-wire, sealable, and offers IP67 ratings. Operating temperature range is -40°C to 140°C, with a flammability rating of UL94 V-0. Designed for cable mounting and free hanging, it accepts 0.11-inch mating tab width contacts.
TE Connectivity 1-1418437-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.732inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 380 |
| Packaging | Bulk |
| Pitch | 6mm |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418437-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.