TE Connectivity 1-1418463-9 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 32mm |
| ELV | Compliant |
| Height | 29.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 16.1mm |
| Mating Tab Width | 0.025inch |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.6mm |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418463-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.