
Two-position, single-row rectangular receptacle housing for wire-to-wire applications. Features a PBT body material, black housing color, and female socket contact type. Designed with a 6mm pitch, 36mm length, 0.728-inch width, and 1.23-inch height. Offers IP67 sealing, UL94 V-0 flammability rating, and operates within a -40°C to 140°C temperature range. This polarized, sealable connector utilizes crimp termination.
TE Connectivity 1-1418483-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 36mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Carton |
| Pitch | 6mm |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418483-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.