Four-position, two-row wire-to-wire socket housing for power applications, featuring a PBT body in black with a green housing color. This hybrid connector supports 6mm pitch and accepts 0.11-inch mating tabs, operating within a temperature range of -40°C to 248°C. It is RoHS and ELV compliant, designed for free-hanging mounting with crimp termination.
TE Connectivity 1-1418507-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 24mm |
| Housing Color | Green |
| Hybrid Connector | Yes |
| Length | 16.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418507-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.