TE Connectivity 1-1418578-2 technical specifications.
| Package/Case | SMC |
| Contact Current Rating | 35A |
| Contact Plating | Silver |
| ELV | Compliant |
| Package Quantity | 1680 |
| Packaging | Tray |
| Series | Standard Timer, AMP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418578-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.