
TE Connectivity 1-1418656-3 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-1418656-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.