Six-position, two-row wire housing for signal applications, featuring a 2.5mm pitch and straight, cable mount orientation. This male, polarized connector system is constructed from PBT with a grey housing color and a UL94 HB flammability rating. Operating within a -40°C to 80°C temperature range, it supports a mating tab width of 0.025 inches and is supplied in bulk packaging.
TE Connectivity 1-1418784-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 9.9mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.461inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.315inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 30.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1418784-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.