
Conn Housing PL 8 POS 2.54mm Crimp ST Cable Mount Black Box Automotive
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | GET 0.64 |
| Termination | Crimp |
| RoHS | Not Compliant |
