
10-position, 2-row, straight, wire-to-device connector housing with 2.54mm pitch. Features female socket contacts for signal applications, designed for cable mounting with a 22AWG wire gauge. Operates within a temperature range of -40°C to 212°C, with a black housing color and dimensions of 17.8mm height, 16.01mm length, and 20.22mm width. This RoHS compliant component is serviceable and polarized.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1419158-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 17.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 16.01mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2431 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.22mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419158-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.