
22-position, 2-row, straight, wire-to-wire connector housing for signal applications. Features female socket contacts with a 2.54mm pitch and 0.025-inch mating tab width, designed for 22AWG wire. This free-hanging, cable-mount housing operates from -40°C to 212°C and is constructed from black, grey-colored material. It is serviceable, not hybrid, not sealable, and not strain relieved, supplied in a carton of 1287 units.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 0.717inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.228inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1287 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.797inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
