
23-position, 2-row, straight, wire-to-device connector housing for signal applications. Features natural housing color, female socket contact type, and accepts 18-22 AWG wire. Operates within a -40°C to 212°C temperature range with a 2.54mm pitch. This hybrid, serviceable connector mounts free-hanging or cable with a 0.11-inch mating tab width.
TE Connectivity 1-1419158-8 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 0.907inch |
| Housing Color | Natural |
| Hybrid Connector | Yes |
| Length | 1.181inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 770 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.972inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419158-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.