23-position, 2-row straight, blue wire housing for signal applications. This hybrid connector system features female socket contacts and a 2.54mm pitch, designed for cable mounting with a 0.11-inch mating tab width. Operating within a -40°C to 212°C range, it supports 22AWG wire and is supplied in a carton of 770 units.
TE Connectivity 1-1419158-9 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Height | 0.907inch |
| Housing Color | Blue |
| Hybrid Connector | Yes |
| Length | 1.181inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 770 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.972inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1419158-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.