TE Connectivity 1-1423157-2 technical specifications.
| Coil Voltage (AC) | 110.12kV |
| Length | 114.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1423157-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.