TE Connectivity 1-1423673-3 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1423673-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.