TE Connectivity 1-142856-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Female |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-142856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.