TE Connectivity 1-142856-9 technical specifications.
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Manufacturer Series | 142856 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-142856-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.