TE Connectivity 1-1435071-0 technical specifications.
| Color | Yellow |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Insertion Loss | 1.02dB |
| Length | 30.48m |
| Mode | Singlemode |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1435071-0 to view detailed technical specifications.
No datasheet is available for this part.