TE Connectivity 1-1435071-3 technical specifications.
| Color | Yellow |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Insertion Loss | 1.03dB |
| Length | 39.62m |
| Mode | Singlemode |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1435071-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.