The 1-1435789-0 fiber optic cable from TE Connectivity is a 32.8foot long, multimode LC duplex cable with twin zip wire/cable type. It features an insertion loss of 0.52dB and is packaged in bulk. The cable is designed for use in duplex applications and is part of the AMPTrac series.
TE Connectivity 1-1435789-0 technical specifications.
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC |
| Insertion Loss | 0.52dB |
| Length | 32.8foot |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AMPTrac |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435789-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.