TE Connectivity 1-1435793-2 technical specifications.
| Connector Type A | LC Duplex, MT-RJ |
| Connector Type B | MT-RJ, LC Duplex |
| Length | 39.4foot |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Series | AMPTrac |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1435793-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.