TE Connectivity 1-1437124-6 technical specifications.
| Cable Pitch | 1.91mm |
| Conductor Material | Copper |
| Length | 1.1inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.075inch |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437124-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.