TE Connectivity 1-1437219-2 technical specifications.
| Cable Length (m) | 1.6 |
| Number of Contacts | 30 to 30 |
| Gender | SKT-PIN |
| Connector Type A | Socket Strip |
| Connector Type B | Wire to Board |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1437219-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.