TE Connectivity 1-1437251-0 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Resistance | 19R |
| Series | FlexPac |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437251-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.