Shielded ribbon wire, featuring 24 conductors of 36AWG stranded copper, offers a 1.27mm pitch and 0.91mm height. This grey PVC insulated cable supports a 2A current rating and 300V voltage rating, with an impedance of 57 ohms and a capacitance of 92pF. Operating between -40°C and 80°C, it boasts a propagation delay of 4.5ns and is RoHS compliant. Supplied on tape and reel, the cable has a 30.48mm width and 0.362inch diameter.
TE Connectivity 1-1437373-9 technical specifications.
| Approvals | UL |
| Capacitance | 92pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 57R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 30.48mm |
| Wire/Cable Diameter | 0.362inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437373-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.