40-conductor, 32AWG pink ribbon cable with a 1.27mm pitch. Features copper conductors, polyester insulation, and a 90V voltage rating. Rated for 1A current and operates between -40°C and 80°C. This unshielded cable is 100 feet long and RoHS compliant.
TE Connectivity 1-1437380-0 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Pink |
| Conductor Material | Copper |
| Current Rating | 1A |
| ELV | Compliant |
| Height | 0.25mm |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 90V |
| Voltage Rating (AC) | 90V |
| Width | 2inch |
| Wire/Cable Diameter | 50.8mm |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437380-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.