TE Connectivity 1-1437394-1 technical specifications.
| Housing Color | Grey |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1437394-1 to view detailed technical specifications.
No datasheet is available for this part.